Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPFD3215-472MECCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Full Reel2343807
Re-Reel2343806RL
Cut Tape2343806
Product RangePFD3215 Series
Also Known AsPFD3215-472MEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.650 | $13.25 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $2.650 ($3.0475) |
| 50+ | $2.310 ($2.6565) |
| 250+ | $2.090 ($2.4035) |
| 500+ | $1.870 ($2.1505) |
| 1000+ | $1.720 ($1.978) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 2000+ | $1.400 ($1.610) |
| 10000+ | $1.350 ($1.5525) |
| 20000+ | $1.330 ($1.5295) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFD3215-472MECCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Full Reel2343807
Re-Reel2343806RL
Cut Tape2343806
Product RangePFD3215 Series
Also Known AsPFD3215-472MEB
Technical Datasheet
Product RangePFD3215 Series
Inductance, Parallel4.7µH
RMS Current, Parallel510mA
Saturation Current, Parallel650mA
DC Resistance Max, Parallel0.45ohm
Leakage Inductance170nH
Turns Ratio1:1
Product Length3.3mm
Product Width2.3mm
Product Height1.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PFD3215 Series
RMS Current, Parallel
510mA
DC Resistance Max, Parallel
0.45ohm
Turns Ratio
1:1
Product Width
2.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
4.7µH
Saturation Current, Parallel
650mA
Leakage Inductance
170nH
Product Length
3.3mm
Product Height
1.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028