Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448841330
Order Code2777655
Product RangeWE-DPC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
5+ | $4.330 ($4.9795) |
50+ | $3.970 ($4.5655) |
250+ | $3.460 ($3.979) |
500+ | $3.120 ($3.588) |
1000+ | $3.110 ($3.5765) |
2000+ | $3.100 ($3.565) |
Price for:Each
Minimum: 5
Multiple: 5
$21.65 ($24.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448841330
Order Code2777655
Product RangeWE-DPC Series
Technical Datasheet
Product RangeWE-DPC Series
Inductance, Parallel33µH
RMS Current, Parallel700mA
Saturation Current, Parallel900mA
DC Resistance Max, Parallel1.025ohm
Leakage Inductance630nH
Turns Ratio1:1
Product Length5.2mm
Product Width5.2mm
Product Height3.1mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Product Range
WE-DPC Series
RMS Current, Parallel
700mA
DC Resistance Max, Parallel
1.025ohm
Turns Ratio
1:1
Product Width
5.2mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
33µH
Saturation Current, Parallel
900mA
Leakage Inductance
630nH
Product Length
5.2mm
Product Height
3.1mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044