Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPD4012-223MRCCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2407948RL
Cut Tape2407948
Product RangeLPD4012 Series
Also Known AsLPD4012-223MRB
Your Part Number
189 total stock globally
Need more?
189 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.980 | $2.98 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.980 ($3.427) |
| 50+ | $2.320 ($2.668) |
| 100+ | $1.790 ($2.0585) |
| 250+ | $1.740 ($2.001) |
| 500+ | $1.610 ($1.8515) |
| 1000+ | $1.480 ($1.702) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD4012-223MRCCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2407948RL
Cut Tape2407948
Product RangeLPD4012 Series
Also Known AsLPD4012-223MRB
Technical Datasheet
Product RangeLPD4012 Series
Inductance, Parallel22µH
RMS Current, Parallel480mA
Saturation Current, Parallel820mA
DC Resistance Max, Parallel1.63ohm
Leakage Inductance340nH
Turns Ratio1:1
Product Length3.94mm
Product Width3.94mm
Product Height1.1mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD4012 Series
RMS Current, Parallel
480mA
DC Resistance Max, Parallel
1.63ohm
Turns Ratio
1:1
Product Width
3.94mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
22µH
Saturation Current, Parallel
820mA
Leakage Inductance
340nH
Product Length
3.94mm
Product Height
1.1mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064