Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSD1260-472MLDCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2288027RL
Cut Tape2288027
Product RangeMSD1260 Series
Also Known AsMSD1260-472MLB
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.540 | $4.54 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.540 ($5.221) |
| 10+ | $3.870 ($4.4505) |
| 50+ | $3.560 ($4.094) |
| 100+ | $2.660 ($3.059) |
| 200+ | $2.550 ($2.9325) |
| 500+ | $2.430 ($2.7945) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1260-472MLDCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2288027RL
Cut Tape2288027
Product RangeMSD1260 Series
Also Known AsMSD1260-472MLB
Technical Datasheet
Product RangeMSD1260 Series
Inductance, Parallel4.7µH
RMS Current, Parallel3.16A
Saturation Current, Parallel10.3A
DC Resistance Max, Parallel0.018ohm
Leakage Inductance200nH
Turns Ratio1:1
Product Length12.3mm
Product Width12.3mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MSD1260 Series
RMS Current, Parallel
3.16A
DC Resistance Max, Parallel
0.018ohm
Turns Ratio
1:1
Product Width
12.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
4.7µH
Saturation Current, Parallel
10.3A
Leakage Inductance
200nH
Product Length
12.3mm
Product Height
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032