Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477D4223M000Copy
Manufacturer Standard Lead Time13 weeks
Order Code
EACH 2254606
EACH 2254606RL
Product RangeB82477D4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.480 ($4.002) |
| 10+ | $3.160 ($3.634) |
| 50+ | $2.940 ($3.381) |
| 100+ | $2.490 ($2.8635) |
| 200+ | $2.450 ($2.8175) |
| 350+ | $2.420 ($2.783) |
Price for:Each
Minimum: 1
Multiple: 1
$3.48 ($4.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477D4223M000Copy
Manufacturer Standard Lead Time13 weeks
Order Code
EACH 2254606
EACH 2254606RL
Product RangeB82477D4 Series
Technical Datasheet
Product RangeB82477D4 Series
Inductance, Parallel22µH
RMS Current, Parallel2.8A
Saturation Current, Parallel4.5A
DC Resistance Max, Parallel0.078ohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
Inductor MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82477D4 series SMT Power Inductor with ferrite core with an enamel copper wire winding. It has layer composition electroplated nickel/tin (Ni/Sn) termination and CuSn6P base. It is suitable for DC/DC converters, especially for SEPIC topology, common mode choke and 1:1 transformer.
- Magnetically shielded
- Winding soldered to terminals
- Special winding technology for low stray inductance and high coupling factor
- High rated current, low DC resistance
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- Qualified to AEC-Q200
- Coupling factor of typically 99% in average
- 2 to 100µH Rated inductance range
Applications
Power Management, Industrial, Automotive
Technical Specifications
Product Range
B82477D4 Series
RMS Current, Parallel
2.8A
DC Resistance Max, Parallel
0.078ohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
22µH
Saturation Current, Parallel
4.5A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001