Print Page
Image is for illustrative purposes only. Please refer to product description.
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $101.040 ($116.196) |
5+ | $98.380 ($113.137) |
10+ | $94.970 ($109.2155) |
50+ | $92.320 ($106.168) |
Price for:Each
Minimum: 1
Multiple: 1
$101.04 ($116.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-IND6
Order Code4705474
Technical Datasheet
Product Range-
Inductance10H
DC Current Rating180mA
DC Resistance Max197ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min-
Inductor Case Style92mm x 79mm x 65mm
Product Overview
VTX-IND6 is an inductor in a chassis mount package. It is commonly used in audio circuits where variable inductance is needed for filtering, equalization, or other signal-shaping purposes.
- 10H maximum inductance
- 197ohm DC resistance
- 0 - 180mA DC current
- 79 x 58 x 65mm size
Technical Specifications
Product Range
-
DC Current Rating
180mA
Inductance Tolerance
± 10%
Inductor Case Style
92mm x 79mm x 65mm
Inductance
10H
DC Resistance Max
197ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.935