Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No18R223CCopy
Manufacturer Standard Lead Time16 weeks
Order Code2062723
Product Range1800R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.600 ($5.290) |
| 5+ | $4.270 ($4.9105) |
| 10+ | $3.930 ($4.5195) |
| 20+ | $3.460 ($3.979) |
| 40+ | $3.000 ($3.450) |
| 100+ | $2.530 ($2.9095) |
Price for:Each
Minimum: 1
Multiple: 1
$4.60 ($5.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No18R223CCopy
Manufacturer Standard Lead Time16 weeks
Order Code2062723
Product Range1800R Series
Technical Datasheet
Product Range1800R Series
Inductance22µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.42A
Saturation Current (Isat)2.42A
DC Resistance Max0.025ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
1800R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.42A
Inductance Tolerance
± 10%
Inductance
22µH
RMS Current (Irms)
2.42A
DC Resistance Max
0.025ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 18R223C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046