SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4128395

RoHS

PULSE ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.060
($2.369)
10+
$1.700
($1.955)
100+
$1.400
($1.610)
500+
$1.280
($1.472)
1000+
$1.050
($1.2075)
More Pricing...
Min: 1 / Mult: 1
50nH
80A
Unshielded
148A
PGL6189.XXXHLT Series
40µohm
15%
10mm
8.3mm
8mm
1180363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
($1.656)
50+
$1.180
($1.357)
100+
$0.968
($1.1132)
250+
$0.896
($1.0304)
500+
$0.823
($0.9464)
More Pricing...
Min: 1 / Mult: 1
33µH
880mA
Unshielded
1.1A
PM54 Series
0.25ohm
15%
5.8mm
5.8mm
4.8mm
1167644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
($1.9665)
50+
$1.330
($1.5295)
100+
$1.030
($1.1845)
250+
$0.955
($1.0982)
500+
$0.900
($1.035)
More Pricing...
Min: 1 / Mult: 1
39µH
800mA
Unshielded
1A
PM54 Series
0.32ohm
15%
5.8mm
5.8mm
4.8mm
1278166

RoHS

Each
1+
$6.280
($7.222)
5+
$5.900
($6.785)
10+
$5.520
($6.348)
20+
$5.360
($6.164)
40+
$5.210
($5.9915)
More Pricing...
Min: 1 / Mult: 1
2.2µH
5.7A
Shielded
2.9A
IHSM-4825 Series
0.029ohm
15%
13.72mm
6.35mm
5.72mm
1107175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
($1.771)
10+
$1.260
($1.449)
50+
$1.160
($1.334)
100+
$1.040
($1.196)
200+
$0.965
($1.1098)
More Pricing...
Min: 1 / Mult: 1
100µH
1.1A
Shielded
-
SRR1206 Series
0.22ohm
15%
12.7mm
12.7mm
6.5mm
9458786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.140
($5.911)
50+
$4.230
($4.8645)
100+
$4.130
($4.7495)
Min: 1 / Mult: 1
2µH
5.4A
Shielded
6.9A
FP3 Series
0.015ohm
15%
7.25mm
6.7mm
3mm
1195301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.720
($8.878)
10+
$6.450
($7.4175)
25+
$5.900
($6.785)
50+
$5.060
($5.819)
100+
$4.620
($5.313)
More Pricing...
Min: 1 / Mult: 1
1.7µH
22.3A
Shielded
22.2A
HC1 Series
0.002ohm
15%
13mm
13mm
10mm
9457976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.930
($6.8195)
50+
$4.620
($5.313)
100+
$4.530
($5.2095)
250+
$4.400
($5.060)
500+
$4.270
($4.9105)
More Pricing...
Min: 1 / Mult: 1
1µH
6.26A
Shielded
9.5A
FP3 Series
0.0112ohm
15%
7.25mm
6.7mm
3mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal