Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559B6682A027Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4167210RL
Cut Tape4167210
Product RangeERU27 B82559B Series
Your Part Number
225 total stock globally
Need more?
225 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.950 | $16.95 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.950 ($19.4925) |
| 10+ | $13.930 ($16.0195) |
| 25+ | $12.880 ($14.812) |
| 50+ | $12.630 ($14.5245) |
| 100+ | $12.370 ($14.2255) |
| 225+ | $12.110 ($13.9265) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559B6682A027Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4167210RL
Cut Tape4167210
Product RangeERU27 B82559B Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)34.5A
Inductor ConstructionShielded
Saturation Current (Isat)44A
Product RangeERU27 B82559B Series
Inductor Case / Package-
DC Resistance Max1660µohm
Inductance Tolerance± 10%
Product Length25.8mm
Product Width27.8mm
Product Height15.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
ERU27 B82559B Series
DC Resistance Max
1660µohm
Product Length
25.8mm
Product Height
15.8mm
RMS Current (Irms)
34.5A
Saturation Current (Isat)
44A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
27.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0382