Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoEPL3012-472MLCCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2287403RL
Cut Tape2287403
Product RangeEPL3012 Series
Also Known AsEPL3012-472MLB
Your Part Number
828 total stock globally
Need more?
828 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.750 | $13.75 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $2.750 ($3.1625) |
| 50+ | $2.150 ($2.4725) |
| 250+ | $1.560 ($1.794) |
| 500+ | $1.480 ($1.702) |
| 1000+ | $1.380 ($1.587) |
| 2000+ | $1.340 ($1.541) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoEPL3012-472MLCCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2287403RL
Cut Tape2287403
Product RangeEPL3012 Series
Also Known AsEPL3012-472MLB
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)470mA
Product RangeEPL3012 Series
Inductor Case / Package-
DC Resistance Max0.181ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
EPL3012 Series
DC Resistance Max
0.181ohm
Product Length
3mm
Product Height
1.3mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
470mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043