Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM2MPN4R7MG0L Power Inductor (SMD), 4.7 µH, 1.1 A, Shielded, LQM2MPN_G0 Series, 0806 [2016 Metric]](https://nz.element14.com/productimages/standard/en_GB/FS325-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQM2MPN4R7MG0LCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2840129RL
Cut Tape2840129
Product RangeLQM2MPN_G0 Series
Your Part Number
5,629 total stock globally
Need more?
5,629 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.344 | $1.72 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.344 ($0.3956) |
| 50+ | $0.279 ($0.3209) |
| 250+ | $0.231 ($0.2656) |
| 500+ | $0.210 ($0.2415) |
| 1500+ | $0.189 ($0.2174) |
| 3000+ | $0.184 ($0.2116) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM2MPN4R7MG0LCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2840129RL
Cut Tape2840129
Product RangeLQM2MPN_G0 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeLQM2MPN_G0 Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.175ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
LQM2MPN_G0 Series
DC Resistance Max
0.175ohm
Product Length
2mm
Product Height
0.9mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
-
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012