Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA0513.441NLTCopy
Order Code5129405
Product RangePA051XNL Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.430 ($2.7945) |
| 10+ | $2.000 ($2.300) |
| 50+ | $1.740 ($2.001) |
| 100+ | $1.610 ($1.8515) |
| 200+ | $1.510 ($1.7365) |
| 400+ | $1.430 ($1.6445) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.43 ($2.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA0513.441NLTCopy
Order Code5129405
Product RangePA051XNL Series
Technical Datasheet
Inductance440nH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)35A
Product RangePA051XNL Series
Inductor Case / Package-
DC Resistance Max320µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width13mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
440nH
Inductor Construction
Shielded
Product Range
PA051XNL Series
DC Resistance Max
320µohm
Product Length
13.5mm
Product Height
8mm
RMS Current (Irms)
30A
Saturation Current (Isat)
35A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079