Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6215.111HLTCopy
Order Code5129743
Product RangePGL6215.XXXHLT Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.570 ($2.9555) |
| 10+ | $2.120 ($2.438) |
| 50+ | $1.840 ($2.116) |
| 100+ | $1.710 ($1.9665) |
| 200+ | $1.600 ($1.840) |
| 320+ | $1.500 ($1.725) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.57 ($2.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6215.111HLTCopy
Order Code5129743
Product RangePGL6215.XXXHLT Series
Technical Datasheet
Inductance105nH
RMS Current (Irms)77A
Inductor Construction-
Saturation Current (Isat)125A
Product RangePGL6215.XXXHLT Series
Inductor Case / Package-
DC Resistance Max0.125ohm
Inductance Tolerance± 15%
Product Length12mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
105nH
Inductor Construction
-
Product Range
PGL6215.XXXHLT Series
DC Resistance Max
0.125ohm
Product Length
12mm
Product Height
6mm
RMS Current (Irms)
77A
Saturation Current (Isat)
125A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079