Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoISC1210ER4R7KCopy
Manufacturer Standard Lead Time15 weeks
Order Code4337286
Product RangeISC-1210 Series
Your Part Number
1,670 total stock globally
Need more?
1,670 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.440 ($2.806) |
| 10+ | $2.010 ($2.3115) |
| 100+ | $1.650 ($1.8975) |
| 500+ | $1.530 ($1.7595) |
| 1000+ | $1.390 ($1.5985) |
| 2000+ | $1.370 ($1.5755) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.44 ($2.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1210ER4R7KCopy
Manufacturer Standard Lead Time15 weeks
Order Code4337286
Product RangeISC-1210 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)220mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeISC-1210 Series
Inductor Case / Package-
DC Resistance Max1.25ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.49mm
Product Height2.21mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
ISC-1210 Series
DC Resistance Max
1.25ohm
Product Length
3.2mm
Product Height
2.21mm
RMS Current (Irms)
220mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.49mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000096