Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0503-152JL
Order Code4738516
Product RangeSDR0503 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (Incl GST) |
---|---|
1+ | $1.010 ($1.1615) |
10+ | $0.827 ($0.951) |
50+ | $0.804 ($0.9246) |
100+ | $0.731 ($0.8406) |
200+ | $0.717 ($0.8246) |
500+ | $0.703 ($0.8084) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.01 ($1.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-152JL
Order Code4738516
Product RangeSDR0503 Series
Technical Datasheet
Inductance1.5mH
RMS Current (Irms)59mA
Inductor ConstructionUnshielded
Saturation Current (Isat)72mA
Product RangeSDR0503 Series
Inductor Case / Package2220 [5650 Metric]
DC Resistance Max13ohm
Inductance Tolerance± 5%
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5mH
Inductor Construction
Unshielded
Product Range
SDR0503 Series
DC Resistance Max
13ohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
59mA
Saturation Current (Isat)
72mA
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 5%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747