Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP6M2R5YLCCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2145719RL
Cut Tape2145719
Product RangePCC-M1060ML Series
Your Part Number
39 total stock globally
Need more?
39 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.060 | $3.06 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.060 ($3.519) |
| 50+ | $2.200 ($2.530) |
| 100+ | $2.060 ($2.369) |
| 250+ | $1.940 ($2.231) |
| 500+ | $1.750 ($2.0125) |
| 1000+ | $1.610 ($1.8515) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP6M2R5YLCCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2145719RL
Cut Tape2145719
Product RangePCC-M1060ML Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)16.3A
Inductor ConstructionShielded
Saturation Current (Isat)25.8A
Product RangePCC-M1060ML Series
Inductor Case / Package-
DC Resistance Max5000µohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.5µH
Inductor Construction
Shielded
Product Range
PCC-M1060ML Series
DC Resistance Max
5000µohm
Product Length
10.9mm
Product Height
6mm
RMS Current (Irms)
16.3A
Saturation Current (Isat)
25.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05