Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH55DNR12M03L
Order Code1515516
Product RangeLQH55DN_03 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $2.220 ($2.553) |
10+ | $1.830 ($2.1045) |
50+ | $1.670 ($1.9205) |
100+ | $1.500 ($1.725) |
200+ | $1.480 ($1.702) |
350+ | $1.450 ($1.6675) |
Price for:Each
Minimum: 1
Multiple: 1
$2.22 ($2.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH55DNR12M03L
Order Code1515516
Product RangeLQH55DN_03 Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)6A
Inductor ConstructionShielded
Self Resonant Frequency450MHz
DC Current Rating6A
Saturation Current (Isat)-
Product RangeLQH55DN_03 Series
Inductor Case / Package2220 [5650 Metric]
DC Resistance Max7000µohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length5.7mm
Product Width5mm
Product Height4.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
120nH
Inductor Construction
Shielded
DC Current Rating
6A
Product Range
LQH55DN_03 Series
DC Resistance Max
7000µohm
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6A
Self Resonant Frequency
450MHz
Saturation Current (Isat)
-
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 20%
Product Length
5.7mm
Product Height
4.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037