Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30470KT
Order Code1173867
Product RangeSC30 Series
Also Known As1624025-3
Technical Datasheet
1,851 total stock globally
Need more?
1851 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.790 ($7.8085) |
| 50+ | $5.280 ($6.072) |
| 100+ | $4.920 ($5.658) |
| 250+ | $4.710 ($5.4165) |
| 500+ | $4.480 ($5.152) |
| 1000+ | $4.210 ($4.8415) |
Price for:Each
Minimum: 1
Multiple: 1
$6.79 ($7.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30470KT
Order Code1173867
Product RangeSC30 Series
Also Known As1624025-3
Technical Datasheet
Product RangeSC30 Series
Inductance47µH
DC Current Rating198mA
DC Resistance Max4.5ohm
Inductance Tolerance± 10%
Self Resonant Frequency20MHz
SVHCNo SVHC (14-Jun-2023)
Product Overview
SC30470KT is a SC30 type axial leaded, insulated and shielded RF power inductor. This insulated inductor has a self-extinguishing polyolefin sleeve enhances environmental protection. Its small size makes it ideal for use when space is at a premium. And they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. The SC series was originally designed for military applications but now has widespread industrial use.
- 47µH inductance with 10% tolerance
- 4.5ohm maximum DC resistance
- 198mA direct current at 85°C
- 0.25W power rating at 70°C
- 700V DC or AC peak isolation voltage
- Operating temperature range from -55°C to +100°C
Technical Specifications
Product Range
SC30 Series
DC Current Rating
198mA
Inductance Tolerance
± 10%
SVHC
No SVHC (14-Jun-2023)
Inductance
47µH
DC Resistance Max
4.5ohm
Self Resonant Frequency
20MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000177