Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82145A1104J000Copy
Manufacturer Standard Lead Time20 weeks
Order Code1644322
Product RangeB82145A HLBC Series
Your Part Number
6,713 total stock globally
10,000 more incoming. You can reserve stock now
6,713 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.992 ($1.1408) |
| 50+ | $0.706 ($0.8119) |
| 250+ | $0.619 ($0.7118) |
| 500+ | $0.583 ($0.6704) |
| 1000+ | $0.555 ($0.6382) |
| 2500+ | $0.526 ($0.6049) |
Price for:Each
Minimum: 5
Multiple: 5
$4.96 ($5.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82145A1104J000Copy
Manufacturer Standard Lead Time20 weeks
Order Code1644322
Product RangeB82145A HLBC Series
Technical Datasheet
Product RangeB82145A HLBC Series
Inductance100µH
DC Current Rating860mA
DC Resistance Max0.7ohm
Inductance Tolerance± 5%
Self Resonant Frequency3.5MHz
SVHCLead (25-Jun-2025)
Product Overview
The B82145A HLBC series RF Choke with large ferrite drum core and flame-retardant lacquer coating. It has enamel copper wire winding, CuAg0.1 base, electroplated with nickel and pure tin central axial lead termination. It is suitable for decoupling and interference suppression.
- High rated current at high inductance ratings
- Suitable for wave soldering
- Inductance indicated by colour bands to IEC 60062
- High-current large bobbin core
- 110 to 860mA Rated current range
- 100 to 10000μH Rated inductance range
Applications
Power Management, Industrial
Technical Specifications
Product Range
B82145A HLBC Series
DC Current Rating
860mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
100µH
DC Resistance Max
0.7ohm
Self Resonant Frequency
3.5MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002