Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TMS201210ALM-2R2MTAA Thin Film Inductor, 2.2 µH, 0.282 ohm, 1.3 A, 0805 [2012 Metric], TMS-ALM Series](https://nz.element14.com/productimages/standard/en_GB/4167091-40.jpg)
ManufacturerTDK
Manufacturer Part NoTMS201210ALM-2R2MTAACopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4645486RL
Cut Tape4645486
Product RangeTMS-ALM Series
Your Part Number
4,310 total stock globally
Need more?
4,310 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.815 | $4.07 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.815 ($0.9372) |
| 50+ | $0.581 ($0.6682) |
| 250+ | $0.506 ($0.5819) |
| 500+ | $0.478 ($0.5497) |
| 1500+ | $0.438 ($0.5037) |
| 3000+ | $0.397 ($0.4566) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTMS201210ALM-2R2MTAACopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4645486RL
Cut Tape4645486
Product RangeTMS-ALM Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.282ohm
Self Resonant Frequency-
DC Current Rating1.3A
Inductor Case / Package0805 [2012 Metric]
Product RangeTMS-ALM Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.25mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.282ohm
DC Current Rating
1.3A
Product Range
TMS-ALM Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001