Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM252012ALMAR47MTAA Thin Film Inductor, AEC-Q200, 0.47 µH, 0.024 ohm, 5.6 A, 1008 [2520 Metric], TFM-ALMA Series](https://nz.element14.com/productimages/standard/en_GB/3490839-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM252012ALMAR47MTAACopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3386930RL
Cut Tape3386930
Product RangeTFM-ALMA Series
Your Part Number
5,489 total stock globally
72,000 more incoming. You can reserve stock now
5,489 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.200 | $6.00 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.200 ($1.380) |
| 50+ | $0.853 ($0.981) |
| 250+ | $0.744 ($0.8556) |
| 500+ | $0.702 ($0.8073) |
| 1500+ | $0.649 ($0.7464) |
| 3000+ | $0.584 ($0.6716) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM252012ALMAR47MTAACopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3386930RL
Cut Tape3386930
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance0.47µH
DC Resistance Max0.024ohm
Self Resonant Frequency-
DC Current Rating5.6A
Inductor Case / Package1008 [2520 Metric]
Product RangeTFM-ALMA Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.47µH
Self Resonant Frequency
-
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.024ohm
DC Current Rating
5.6A
Product Range
TFM-ALMA Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053