Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM322512ALMAR47MTAA Thin Film Inductor, AEC-Q200, 470 nH, 0.021 ohm, 6.1 A, 1210 [3225 Metric], TFM-ALMA Series](https://nz.element14.com/productimages/standard/en_GB/3490839-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM322512ALMAR47MTAACopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3651759RL
Cut Tape3651759
Product RangeTFM-ALMA Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.370 | $6.85 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.370 ($1.5755) |
| 50+ | $0.982 ($1.1293) |
| 250+ | $0.856 ($0.9844) |
| 500+ | $0.809 ($0.9304) |
| 1000+ | $0.764 ($0.8786) |
| 2000+ | $0.744 ($0.8556) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM322512ALMAR47MTAACopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3651759RL
Cut Tape3651759
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.021ohm
Self Resonant Frequency-
DC Current Rating6.1A
Inductor Case / Package1210 [3225 Metric]
Product RangeTFM-ALMA Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.021ohm
DC Current Rating
6.1A
Product Range
TFM-ALMA Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001