Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCFT000009 Thin Film Inductor, 22 nH, 2.65 ohm, 2 GHz, 90 mA, 0402 [1005 Metric], MC AL Series](https://nz.element14.com/productimages/standard/en_GB/1711715-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000009Copy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel1711715RL
Cut Tape1711715
Product RangeMC AL Series
Your Part Number
12,420 total stock globally
Need more?
12,420 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.043 | $0.43 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.043 ($0.0494) |
| 100+ | $0.037 ($0.0426) |
| 500+ | $0.033 ($0.0379) |
| 2500+ | $0.029 ($0.0333) |
| 5000+ | $0.028 ($0.0322) |
| 10000+ | $0.027 ($0.031) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000009Copy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel1711715RL
Cut Tape1711715
Product RangeMC AL Series
Technical Datasheet
Inductance22nH
DC Resistance Max2.65ohm
Self Resonant Frequency2GHz
DC Current Rating90mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMC AL Series
Inductance Tolerance± 1%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.32mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
22nH
Self Resonant Frequency
2GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 1%
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
2.65ohm
DC Current Rating
90mA
Product Range
MC AL Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.32mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009