Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 1008AF-112XJRC Wirewound Inductor, 1.1 µH, 0.105 ohm, 376 MHz, 1.2 A, 1008 [2520 Metric], 1008AF Series](https://nz.element14.com/productimages/standard/en_GB/COILCRAFT1008AF-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No1008AF-112XJRCCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2286630RL
Cut Tape2286630
Product Range1008AF Series
Your Part Number
1,800 total stock globally
Need more?
1,800 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.490 | $12.45 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $2.490 ($2.8635) |
| 50+ | $1.920 ($2.208) |
| 250+ | $1.390 ($1.5985) |
| 500+ | $1.320 ($1.518) |
| 1000+ | $1.190 ($1.3685) |
| 2000+ | $1.150 ($1.3225) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008AF-112XJRCCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2286630RL
Cut Tape2286630
Product Range1008AF Series
Technical Datasheet
Inductance1.1µH
DC Resistance Max0.105ohm
Self Resonant Frequency376MHz
DC Current Rating1.2A
Inductor Case / Package1008 [2520 Metric]
Product Range1008AF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.92mm
Product Width2.79mm
Product Height1.91mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.1µH
Self Resonant Frequency
376MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.79mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.105ohm
DC Current Rating
1.2A
Product Range
1008AF Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
1.91mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033