Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW15AN3N2B00D Wirewound Inductor, 3.2 nH, 0.17 ohm, 14 GHz, 500 mA, 0402 [1005 Metric], LQW15AN_00 Series](https://nz.element14.com/productimages/standard/en_GB/1762623-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW15AN3N2B00DCopy
Manufacturer Standard Lead Time23 weeks
Order Code3355908
Product RangeLQW15AN_00 Series
Your Part Number
9,950 total stock globally
Need more?
9,950 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.176 ($0.2024) |
| 100+ | $0.146 ($0.1679) |
| 500+ | $0.128 ($0.1472) |
| 2500+ | $0.111 ($0.1277) |
| 5000+ | $0.099 ($0.1138) |
| 10000+ | $0.093 ($0.107) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.76 ($2.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AN3N2B00DCopy
Manufacturer Standard Lead Time23 weeks
Order Code3355908
Product RangeLQW15AN_00 Series
Technical Datasheet
Inductance3.2nH
DC Resistance Max0.17ohm
Self Resonant Frequency14GHz
DC Current Rating500mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AN_00 Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.2nH
Self Resonant Frequency
14GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.17ohm
DC Current Rating
500mA
Product Range
LQW15AN_00 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001