Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2212-V-RC
Order Code4035747
Product Range2200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.920 ($6.808) |
| 5+ | $5.510 ($6.3365) |
| 10+ | $5.100 ($5.865) |
| 20+ | $4.910 ($5.6465) |
| 40+ | $4.730 ($5.4395) |
| 77+ | $4.020 ($4.623) |
Price for:Each
Minimum: 1
Multiple: 1
$5.92 ($6.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2212-V-RC
Order Code4035747
Product Range2200 Series
Technical Datasheet
Product Range2200 Series
Inductance100µH
RMS Current (Irms)4.4A
DC Resistance Max0.056ohm
Inductance Tolerance± 15%
SVHCNo SVHC (25-Jun-2025)
Product Overview
2212-V-RC is a high current toroid inductor. Suitable for DC/DC converter, EMI filter applications.
- Low radiation, low core loss, high current capacity
- Vertical mount
- Low cost, operating temperature range from -55 to +105°C
- 100µH inductance at 1KHz (±15%), 4.4A Idc
- 0.056ohm maximum DCR
Notes
Idc current to cause 30°C maximum temperature rise.
Technical Specifications
Product Range
2200 Series
RMS Current (Irms)
4.4A
Inductance Tolerance
± 15%
Inductance
100µH
DC Resistance Max
0.056ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01837