Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No4114902475Copy
Order Code4916832
Product RangeLM10 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $116.100 ($133.515) |
| 2+ | $101.590 ($116.8285) |
| 3+ | $84.180 ($96.807) |
| 5+ | $75.470 ($86.7905) |
| 10+ | $69.660 ($80.109) |
| 20+ | $67.780 ($77.947) |
Price for:Each
Minimum: 1
Multiple: 1
$116.10 ($133.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No4114902475Copy
Order Code4916832
Product RangeLM10 Series
Technical Datasheet
Track Resistance5kohm
Resistance Tolerance± 20%
Power Rating-
Length of Travel10mm
Product RangeLM10 Series
Potentiometer TerminalsWire Leaded
Resistor TechnologyConductive Polymer
Temperature Coefficient± 25ppm/°C
Product Length200mm
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max130°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Track Resistance
5kohm
Power Rating
-
Product Range
LM10 Series
Resistor Technology
Conductive Polymer
Product Length
200mm
Product Height
-
Operating Temperature Max
130°C
Resistance Tolerance
± 20%
Length of Travel
10mm
Potentiometer Terminals
Wire Leaded
Temperature Coefficient
± 25ppm/°C
Product Width
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024267