Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPRS11R-415F-N103B1Copy
Manufacturer Standard Lead Time14 weeks
Order Code5002696
Product RangePRS11R Series
Your Part Number
980 total stock globally
Need more?
980 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.610 ($6.4515) |
| 5+ | $5.040 ($5.796) |
| 10+ | $4.670 ($5.3705) |
| 20+ | $4.430 ($5.0945) |
| 40+ | $4.170 ($4.7955) |
| 100+ | $3.940 ($4.531) |
Price for:Each
Minimum: 1
Multiple: 1
$5.61 ($6.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPRS11R-415F-N103B1Copy
Manufacturer Standard Lead Time14 weeks
Order Code5002696
Product RangePRS11R Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating50mW
Resistance Tolerance± 20%
Product RangePRS11R Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeFlatted
Shaft Length15mm
Temperature Coefficient-
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length25.1mm
Product Width11.7mm
Product Height13mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
15mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
25.1mm
Product Height
13mm
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
50mW
Product Range
PRS11R Series
Shaft Diameter
6mm
Adjustment Type
Flatted
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
11.7mm
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015