Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSC45272R000FEA SMD Chip Resistor, 2 ohm, ± 1%, 2 W, 4527 [11470 Metric], Wirewound, Anti-Surge](https://nz.element14.com/productimages/standard/en_GB/110750605-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSC45272R000FEACopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel1107511RL
Cut Tape1107511
Product RangeWSC Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.810 | $3.81 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.810 ($4.3815) |
| 50+ | $2.010 ($2.3115) |
| 100+ | $1.590 ($1.8285) |
| 250+ | $1.370 ($1.5755) |
| 500+ | $1.240 ($1.426) |
| 1200+ | $1.160 ($1.334) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSC45272R000FEACopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel1107511RL
Cut Tape1107511
Product RangeWSC Series
Technical Datasheet
Resistance2ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package4527 [11470 Metric]
Resistor TechnologyWirewound
Resistor TypeAnti-Surge
Product RangeWSC Series
Temperature Coefficient± 50ppm/°C
Voltage Rating2V
Product Length11.56mm
Product Width6.98mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2ohm
Power Rating
2W
Resistor Technology
Wirewound
Product Range
WSC Series
Voltage Rating
2V
Product Width
6.98mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
4527 [11470 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 50ppm/°C
Product Length
11.56mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00076