0.348ohm Current Sense SMD Resistors:

20 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4175350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
($1.6905)
50+
$0.723
($0.8314)
100+
$0.497
($0.5716)
250+
$0.412
($0.4738)
500+
$0.358
($0.4117)
More Pricing...
Min: 1 / Mult: 1
0.348ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
4174813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
($1.3685)
50+
$0.577
($0.6636)
100+
$0.402
($0.4623)
250+
$0.332
($0.3818)
500+
$0.287
($0.330)
More Pricing...
Min: 1 / Mult: 1
0.348ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
4174543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.938
($1.0787)
50+
$0.546
($0.6279)
100+
$0.309
($0.3554)
250+
$0.255
($0.2932)
500+
$0.220
($0.253)
More Pricing...
Min: 1 / Mult: 1
0.348ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
4175619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
($1.4835)
50+
$0.630
($0.7245)
100+
$0.433
($0.498)
250+
$0.359
($0.4128)
500+
$0.312
($0.3588)
More Pricing...
Min: 1 / Mult: 1
0.348ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
4174005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.214
($0.2461)
50+
$0.150
($0.1725)
100+
$0.117
($0.1346)
250+
$0.098
($0.1127)
500+
$0.089
($0.1024)
More Pricing...
Min: 1 / Mult: 1
0.348ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
4173736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.785
($0.9028)
50+
$0.439
($0.5048)
100+
$0.259
($0.2978)
250+
$0.213
($0.245)
500+
$0.185
($0.2128)
More Pricing...
Min: 1 / Mult: 1
0.348ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 75ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
4175081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
($1.2765)
50+
$0.531
($0.6106)
100+
$0.373
($0.429)
250+
$0.307
($0.353)
500+
$0.267
($0.307)
More Pricing...
Min: 1 / Mult: 1
0.348ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
4173484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.132
($0.1518)
50+
$0.092
($0.1058)
100+
$0.072
($0.0828)
250+
$0.062
($0.0713)
500+
$0.055
($0.0632)
More Pricing...
Min: 1 / Mult: 1
0.348ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
4175887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
($2.1275)
50+
$0.914
($1.0511)
100+
$0.656
($0.7544)
250+
$0.570
($0.6555)
500+
$0.464
($0.5336)
More Pricing...
Min: 1 / Mult: 1
0.348ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
4173484RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.055
($0.0632)
1000+
$0.051
($0.0586)
5000+
$0.049
($0.0564)
10000+
$0.048
($0.0552)
Min: 500 / Mult: 1
0.348ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
4175619RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.433
($0.498)
250+
$0.359
($0.4128)
500+
$0.312
($0.3588)
1000+
$0.272
($0.3128)
Min: 100 / Mult: 1
0.348ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
4174543RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.220
($0.253)
1000+
$0.192
($0.2208)
Min: 500 / Mult: 1
0.348ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
4174813RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.402
($0.4623)
250+
$0.332
($0.3818)
500+
$0.287
($0.330)
1000+
$0.252
($0.2898)
Min: 100 / Mult: 1
0.348ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
4173736RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.185
($0.2128)
1000+
$0.160
($0.184)
Min: 500 / Mult: 1
0.348ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 75ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
4175081RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.373
($0.429)
250+
$0.307
($0.353)
500+
$0.267
($0.307)
1000+
$0.233
($0.268)
Min: 100 / Mult: 1
0.348ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
4175350RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.497
($0.5716)
250+
$0.412
($0.4738)
500+
$0.358
($0.4117)
1000+
$0.312
($0.3588)
Min: 100 / Mult: 1
0.348ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
4174005RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.089
($0.1024)
1000+
$0.084
($0.0966)
5000+
$0.080
($0.092)
10000+
$0.079
($0.0908)
Min: 500 / Mult: 1
0.348ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
4175887RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.656
($0.7544)
250+
$0.570
($0.6555)
500+
$0.464
($0.5336)
1000+
$0.435
($0.5002)
Min: 100 / Mult: 1
0.348ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
4174274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.784
($0.9016)
50+
$0.434
($0.4991)
100+
$0.255
($0.2932)
250+
$0.210
($0.2415)
500+
$0.182
($0.2093)
More Pricing...
Min: 1 / Mult: 1
0.348ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
4174274RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.182
($0.2093)
1000+
$0.157
($0.1806)
Min: 500 / Mult: 1
0.348ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal