Dual Terminator Fixed Network Resistors:
3 Products FoundFind a huge range of Dual Terminator Fixed Network Resistors at element14 New Zealand. We stock a wide range of Fixed Network Resistors, such as Isolated, Bussed, R-2R Ladder & Dual Terminator Fixed Network Resistors from the worlds top manufacturers including: Cts & Bourns
View
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ $6.540 ($7.521)50+ $5.720 ($6.578)250+ $4.740 ($5.451)500+ $4.260 ($4.899)1500+ $3.930 ($4.5195)More Pricing... | Min: 5 / Mult: 5 | - | Dual Terminator | 24Resistors | SMD | Gull Wing | ± 2% | 50V | 80mW | ± 100ppm/°C | Network | Ceramic | Surface Mount Device | 1.27mm | 1.6W | 8.65mm | 3.9mm | 1.55mm | 766 Series | -55°C | 125°C | |||||
Each | 1+ $1.140 ($1.311)50+ $0.572 ($0.6578)100+ $0.566 ($0.6509)250+ $0.558 ($0.6417)500+ $0.551 ($0.6337)More Pricing... | Min: 1 / Mult: 1 | 330ohm | Dual Terminator | 16Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.25W | 25.35mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ $6.540 ($7.521)50+ $5.720 ($6.578)250+ $4.740 ($5.451)500+ $4.260 ($4.899)1500+ $3.930 ($4.5195)More Pricing... | Min: 10 / Mult: 5 | - | Dual Terminator | 24Resistors | SMD | Gull Wing | ± 2% | 50V | 80mW | ± 100ppm/°C | Network | Ceramic | Surface Mount Device | 1.27mm | 1.6W | 8.65mm | 3.9mm | 1.55mm | 766 Series | -55°C | 125°C |