Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSM15-1KX8Copy
Manufacturer Standard Lead Time25 weeks
Order Code4815102
Product RangeRiedon SM Series
Your Part Number
18 total stock globally
500 more incoming. You can reserve stock now
18 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.560 ($20.194) |
| 5+ | $14.850 ($17.0775) |
| 10+ | $12.140 ($13.961) |
| 20+ | $10.660 ($12.259) |
| 40+ | $9.810 ($11.2815) |
| 100+ | $8.950 ($10.2925) |
Price for:Each
Minimum: 1
Multiple: 1
$17.56 ($20.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM15-1KX8Copy
Manufacturer Standard Lead Time25 weeks
Order Code4815102
Product RangeRiedon SM Series
Technical Datasheet
Resistance1kohm
Product RangeRiedon SM Series
Power Rating175mW
Resistance Tolerance± 0.01%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyWirewound
Temperature Coefficient± 10ppm/°C
Resistor TypePrecision
Product Diameter4.7mm
Product Length9.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max245°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1kohm
Power Rating
175mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Precision
Product Length
9.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Riedon SM Series
Resistance Tolerance
± 0.01%
Voltage Rating
200V
Temperature Coefficient
± 10ppm/°C
Product Diameter
4.7mm
Product Width
-
Operating Temperature Max
245°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001