Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoBK30-300-SZCopy
Order Code4072025
Product RangeBK30 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.660 ($0.759) |
| 10+ | $0.600 ($0.690) |
| 50+ | $0.498 ($0.5727) |
| 100+ | $0.460 ($0.529) |
| 200+ | $0.420 ($0.483) |
| 500+ | $0.380 ($0.437) |
Price for:Each
Minimum: 1
Multiple: 1
$0.66 ($0.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoBK30-300-SZCopy
Order Code4072025
Product RangeBK30 Series
Technical Datasheet
Voltage Rating30VDC
Holding Current3A
Trip Current6A
Time to Trip10.8s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length13.2mm
Height20.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBK30 Series
Automotive Qualification Standard-
Technical Specifications
Voltage Rating
30VDC
Trip Current
6A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
13.2mm
Operating Temperature Min
-40°C
Product Range
BK30 Series
Holding Current
3A
Time to Trip
10.8s
Current Rating Max
40A
Diameter
-
Height
20.5mm
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213