Print Page
FSP220FEB-B204
POWER SUPPLY, AC-DC, 5 O/P, 220W
Image is for illustrative purposes only. Please refer to product description.
7 total stock globally
Need more?
7 Delivery in 10-14 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $118.410 ($136.1715) |
10+ | $114.770 ($131.9855) |
Price for:Each
Minimum: 1
Multiple: 1
$118.41 ($136.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPARKLE POWER
Manufacturer Part NoFSP220FEB-B204
Order Code3728033
Technical Datasheet
Output Power Max220W
Output Current - Output 18A
Output Current - Output 212A
Output Voltage - Output 312V
Output Current - Output 314A
Output Voltage - Output 4-12V
Input Voltage VAC90V AC to 264V AC
Product Range-
Technical Specifications
Output Power Max
220W
Output Current - Output 2
12A
Output Current - Output 3
14A
Input Voltage VAC
90V AC to 264V AC
Output Current - Output 1
8A
Output Voltage - Output 3
12V
Output Voltage - Output 4
-12V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8316