Print Page
Image is for illustrative purposes only. Please refer to product description.
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $157.410 ($181.0215) |
5+ | $154.280 ($177.422) |
10+ | $151.110 ($173.7765) |
50+ | $147.980 ($170.177) |
100+ | $144.820 ($166.543) |
Price for:Each
Minimum: 1
Multiple: 1
$157.41 ($181.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No19.11.1055
Order Code4141924
Technical Datasheet
Power Supply Applications-
No. of Outputs6 Output
Output Power Max60W
Output Voltage - Output 120V
Output Current - Output 11.5A
Output Voltage - Output 215V
Output Current - Output 22A
Output ConnectorUSB Type A / USB Type C
Output Voltage - Output 39V
Output Current - Output 33A
Power Supply Output TypeAdjustable, Fixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeEU
Product Overview
19.11.1055 is a 6 ports (4x USB A, 1x USB C, 1x USB A QC3.0), 60W ROLINE USB charger. The power IQ technology identifies what kind of device is plugged in and delivers the proper voltage/amperage. It includes multi-protection over current/short circuit / over voltage protection.
- Input voltage range from 100 to 240VAC, output voltage is 4x USB DC 5V / 2,4A + 1x QC 3.0: DC 5V/3A
- White in colour
- Cable length is 1.2m
- 5x USB Type A F, 1x USB C output connector, smartID QC technical particularity
- Euro plug mains connection
- Power adapter with 5x USB type A F connectors + 1x USB type C(one of them is USB QC/quick charge)
- Handy to use whether at home or in the hotel
- Compact design
- Dimension (H x W x D) is 28 x 71 x 100mm
Technical Specifications
Power Supply Applications
-
Output Power Max
60W
Output Current - Output 1
1.5A
Output Current - Output 2
2A
Output Voltage - Output 3
9V
Power Supply Output Type
Adjustable, Fixed
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
6 Output
Output Voltage - Output 1
20V
Output Voltage - Output 2
15V
Output Connector
USB Type A / USB Type C
Output Current - Output 3
3A
Input Voltage VAC
100V AC to 240V AC
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1