Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $56.600 ($65.090) |
5+ | $55.610 ($63.9515) |
10+ | $54.620 ($62.813) |
50+ | $52.600 ($60.490) |
100+ | $51.560 ($59.294) |
Product Information
Product Overview
The EML15 is a series of open frame and encapsulated AC-DC single output power supplies designed for medical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option. With approvals to world wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare products and applications.
- Compact Size
- Medical Approvals
- Single Outputs from 3.3V to 48V
- PCB Mount, Open Frame & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Class II construction
- Peak Load Capability
Applications
Industrial, Commercial, Medical
Technical Specifications
Medical
-
85V AC to 264V AC
48VDC
-
-
-
EML15 Series
1 Output
15W
Adjustable, Fixed
320mA
-
-
-
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate