Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALFATRONIX
Manufacturer Part NoPV50SCopy
Manufacturer Standard Lead Time6 weeks
Order Code4245976
Product RangePowerVerter Series
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $681.600 ($783.840) |
| 5+ | $663.510 ($763.0365) |
Price for:Each
Minimum: 1
Multiple: 1
$681.60 ($783.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALFATRONIX
Manufacturer Part NoPV50SCopy
Manufacturer Standard Lead Time6 weeks
Order Code4245976
Product RangePowerVerter Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeEnclosed
No. of Outputs1 Output
Output Power Max600W
Output Voltage Nom12V
Output Current Max50A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingChassis
Input Voltage DC Min17V
Input Voltage DC Max32V
Depth283mm
Width125mm
Height74mm
Product RangePowerVerter Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
PV50S is a PowerVerter voltage converter. Using the latest in switch mode technology, new 50amp PowerVerter offers outstanding performance including 93% efficiency right across the load spectrum and a low 15mA quiescent current. It utilises our very successful ‘I’ shaped mounting cradle for fast, secure installation. Connection is by a screw secured quality connector (female section included) for reliable wiring. Output can be switched on/off using low power enable line.
- State of the art switch mode electronic circuit
- All SMT component assembly for fully automated manufacture
- 93% efficient, IP53 design – no fan or ventilation holes
- Quality casing design in aluminium and glass filled polycarbonate (V0 rated)
- Input voltage range from 17 to 32VDC, 93% typical power conversion efficiency
- 50A/60A non-isolated, 24VDC input, 12VDC output nominal voltage
- Five terminal connector with screw security connections (female mating half supplied)
- 95% maximum non-condensing operating humidity
- Operating temperature range from -25 to +30°C, <gt/>162 years (HRD4) mean time between failures
- Dimension is 283 x 125 x 74mm
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
12V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
17V
Depth
283mm
Height
74mm
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
Enclosed
Output Power Max
600W
Output Current Max
50A
DC / DC Converter Mounting
Chassis
Input Voltage DC Max
32V
Width
125mm
Product Range
PowerVerter Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8