Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-78AA5.0-1.0SMD-R
Order Code3255702
Product RangeR-78AA-1.0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $18.880 ($21.712) |
5+ | $17.950 ($20.6425) |
10+ | $17.420 ($20.033) |
Price for:Each
Minimum: 1
Multiple: 1
$18.88 ($21.71 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78AA5.0-1.0SMD-R
Order Code3255702
Product RangeR-78AA-1.0 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom5V
Output Current Max1A
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min6.5V
Input Voltage DC Max18V
Depth15.3mm
Width9.6mm
Height8.8mm
Product RangeR-78AA-1.0 Series
Product Overview
R-78AA5.0-1.0SMD-R is a DC to DC adjustable output non-isolated buck converter. It features remote on/off control, continuous short circuit protection, thermal shutdown and adjustable output voltages will find many uses in the battery-powered, industrial, medical and automotive markets. Certified by EN60950-1, IEC60950-1.
- Input voltage range from 6.5 to 18VDC, output voltage is 5.0VDC
- High reflow temperature SMD package
- High efficiency, no need for heatsinks
- Operating temperature ranges from -40°C to +85°C
- Very low shutdown current
- Dimension (L x W x H) is 15.3 x 9.6 x 8.8mm
- 3 year warranty
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
5V
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
6.5V
Depth
15.3mm
Height
8.8mm
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
Surface Mount DIP
Output Power Max
5W
Output Current Max
1A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
18V
Width
9.6mm
Product Range
R-78AA-1.0 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017