Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
3 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2565516 | Each | 1+ $674.000 ($775.100) | Min: 1 / Mult: 1 | Proportional | Negative Output | Adjustable | 500mW | 50µA | Through Hole | 0V | -10kV | 700mV | 5V | Q Series | ||||
2565460 | Each | 1+ $986.450 ($1,134.4175) | Min: 1 / Mult: 1 | Regulated | Negative Output | Fixed, Adjustable | 1W | 100µA | Chassis Mount, Through Hole | 0V | -10kV | 11.5V | 16V | CB Series | ||||
256551602 | Each | 1+ $623.880 ($717.462) | Min: 1 / Mult: 1 | - | - | - | - | 50µA | - | 0V | -10kV | 700mV | - | - |