Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $623.880 ($717.462) |
Price for:Each
Minimum: 1
Multiple: 1
$623.88 ($717.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Q series is a miniature high voltage DC-DC converter. No external components or minimum load are required. Variations include dual output (centre-tap), a separate control pin, and an external shield. These component-sized converters operate over a wide temperature range making them ideal for portable, battery powered equipment requiring minimal size and weight. Typical applications are avalanche photo diodes, photo multiplier tubes, piezo devices, sustaining ion pumps, electrophoresis, igniters, capacitor charging. Safety approvals are IEC/UL/CSA/EN 62368.
- Output proportional to input, wide operating temperature range
- 0.7VDC turn-on voltage
- Short circuit protection, negative polarity
- 500VDC input to output isolation
- No minimum load, 3 year warranty
- Dimension is 12.7 x 12.7 x 12.7mm
- Output voltage is 0 to -10,000V, 50.0μA output current
- <lt/>1.0% ripple, 5V input voltage
- Input current is <lt/>175mA no load, <lt/>250mA full load
- Case operating temperature is -55 +70°C
Technical Specifications
Output Current Max
50µA
Output Voltage Max
-10kV
Output Voltage Min
0V
Input Voltage DC Min
700mV
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043545