0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816136

RoHS

Each
1+ $537.180($617.757)
ITE
Enclosed
2:1
1.08kW
1 Output
48V
21A
-
2kV
96V
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
2816137

RoHS

Each
1+ $539.490($620.4135)
5+ $513.860($590.939)
ITE
Enclosed
4:1
960W
1 Output
24V
40A
-
2kV
48V
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816138

RoHS

Each
1+ $550.070($632.5805)
5+ $523.940($602.531)
ITE
Enclosed
4:1
1.08kW
1 Output
48V
21A
-
2kV
48V
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
3534513

RoHS

Each
1+ $432.280($497.122)
5+ $416.190($478.6185)
Railway
Enclosed
2:1
420W
1 Output
12V
35A
-
4kV
24V
Fixed, Adjustable
100mm
41mm
237mm
16.8V
33.6V
RSD-500 Series
2816135

RoHS

Each
1+ $550.070($632.5805)
5+ $523.940($602.531)
ITE
Enclosed
2:1
960W
1 Output
24V
40A
-
2kV
96V
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
3534517

RoHS

Each
1+ $450.060($517.569)
5+ $428.820($493.143)
Railway
Enclosed
2:1
460.8W
1 Output
24V
19.2A
-
4kV
48V
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
4730263

RoHS

Each
1+ $166.390($191.3485)
5+ $166.180($191.107)
ITE & Industrial
Enclosed
6:1
240W
1 Output
12V
20A
Regulated
4kV
-
Fixed
100mm
41mm
237mm
250V
1.5kV
RSDH-300 Series
4730261

RoHS

Each
1+ $122.050($140.3575)
5+ $119.550($137.4825)
ITE & Industrial
Enclosed
6:1
120W
1 Output
12V
10A
Regulated
4kV
-
Fixed
86mm
41mm
191mm
250V
1.5kV
RSDH-150 Series
4730265

RoHS

Each
1+ $171.060($196.719)
5+ $166.750($191.7625)
ITE & Industrial
Enclosed
6:1
300W
1 Output
24V
12.5A
Regulated
4kV
-
Fixed
100mm
41mm
237mm
250V
1.5kV
RSDH-300 Series
4698030

RoHS

Each
1+ $522.100($600.415)
5+ $515.740($593.101)
ITE
Module
4:1
720W
1 Output
12V
60A
-
2kV
-
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816134

RoHS

Each
1+ $550.070($632.5805)
5+ $523.940($602.531)
ITE
Enclosed
2:1
720W
1 Output
12V
60A
-
2kV
96V
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
3534515

RoHS

Each
1+ $450.060($517.569)
5+ $428.820($493.143)
Railway
Enclosed
2:1
422.4W
1 Output
48V
8.8A
-
4kV
24V
Fixed, Adjustable
100mm
41mm
237mm
16.8V
33.6V
RSD-500 Series
3534514

RoHS

Each
1+ $450.060($517.569)
5+ $428.820($493.143)
Railway
Enclosed
2:1
420W
1 Output
24V
17.5A
-
4kV
24V
Fixed, Adjustable
100mm
41mm
237mm
16.8V
33.6V
RSD-500 Series
3534516

RoHS

Each
1+ $450.060($517.569)
5+ $428.820($493.143)
Railway
Enclosed
2:1
420W
1 Output
12V
35A
-
4kV
48V
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
3534521

RoHS

Each
1+ $430.820($495.443)
5+ $416.030($478.4345)
Railway
Enclosed
2:1
499.2W
1 Output
48V
10.4A
-
4kV
110V
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
3534518

RoHS

Each
1+ $450.060($517.569)
5+ $428.820($493.143)
Railway
Enclosed
2:1
460.8W
1 Output
48V
9.6A
-
4kV
48V
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
3534519

RoHS

Each
1+ $450.060($517.569)
5+ $428.820($493.143)
Railway
Enclosed
2:1
420W
1 Output
12V
35A
-
4kV
110V
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
3534520

RoHS

Each
1+ $450.060($517.569)
5+ $428.820($493.143)
Railway
Enclosed
2:1
499.2W
1 Output
24V
20.8A
-
4kV
110V
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
4730262

RoHS

Each
1+ $122.050($140.3575)
5+ $117.650($135.2975)
ITE & Industrial
Enclosed
6:1
150W
1 Output
24V
6.2A
Regulated
4kV
-
Fixed
86mm
41mm
191mm
250V
1.5kV
RSDH-150 Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal