Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoRSDH-150-24
Order Code4730262
Product RangeRSDH-150 Series
Technical Datasheet
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $124.100 ($142.715) |
5+ | $119.290 ($137.1835) |
10+ | $117.530 ($135.1595) |
50+ | $116.220 ($133.653) |
Price for:Each
Minimum: 1
Multiple: 1
$124.10 ($142.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRSDH-150-24
Order Code4730262
Product RangeRSDH-150 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeEnclosed
Input Ratio6:1
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 16.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4kV
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed
Width86mm
Height41mm
Depth191mm
Input Voltage DC Min250V
Input Voltage DC Max1.5kV
Product RangeRSDH-150 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
6:1
No. of Outputs
1 Output
Output Current - Output 1
6.2A
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
41mm
Input Voltage DC Min
250V
Product Range
RSDH-150 Series
DC / DC Converter Type
Enclosed
Output Power Max
150W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
-
Width
86mm
Depth
191mm
Input Voltage DC Max
1.5kV
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.81