Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $11.400 ($13.110) |
5+ | $11.380 ($13.087) |
Product Information
Product Overview
R24C2T25-CT is a R24C2T25 series 2W isolated DC/DC converter. It is a versatile solution designed for isolated gate bias voltages, particularly for transistors such as IGBTs, Si and SiC MOSFETs and Cascode GaNs. This compact converter features programmable asymmetrical output voltages, ensuring precise control and performance optimization for power electronics applications. With high 3kVAC/1min isolation, high 150kV/µs CMTI and remarkable stability upto 125°C (0.5W), it offers superior reliability, even under harsh high power, high frequency switching environments. The ultra-low isolation capacitance, less than 3.5pF, ensures minimal noise propagation across the isolation barrier. It is used in applications such as industrial automation, building and home automation, energy, datacom and telecom, infrastructure.
- 2W isolated DC/DC converter
- Programmable asymmetrical output voltages
- For IGBT/Si/SiC/Cascode GaN gate drive bias voltages
- High 3kVAC/1min isolation with 150kV/µs CMTI
- Less than 3.5pF isolation capacitance, switching frequency is 13MHz typical
- 3 years warranty, SMD package, quiescent current is 35mA maximum
- Dimensions (LxWxH) is 12.83 x 7.5 x 3.55mm, power dissipation is 1.7W typical
- Input voltage range from 21VDC to 27VDC
- 55% typical efficiency, soft start time is 3ms typical
- Junction temperature range from -40°C +150°C
Technical Specifications
ITE & Industrial
-
2 Output
100mA
-12mA
3kV
Programmable
3.55mm
21VDC
R24C2T25 Series
Module
2W
22.5V
-22.5V
Regulated
24V
7.5mm
12.83mm
27VDC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate