RP30-EW Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $168.740 ($194.051)5+ $153.420 ($176.433)10+ $152.420 ($175.283) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | RP30-EW Series | |||||
Each | 1+ $173.850 ($199.9275)5+ $164.560 ($189.244)10+ $163.260 ($187.749) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | RP30-EW Series | |||||
Each | 1+ $183.310 ($210.8065)5+ $172.420 ($198.283)10+ $161.890 ($186.1735) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | RP30-EW Series | |||||
Each | 1+ $173.760 ($199.824)5+ $160.800 ($184.920)10+ $159.410 ($183.3215) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 6A | - | - | Regulated | 1.6kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | RP30-EW Series | |||||
Each | 1+ $173.830 ($199.9045)5+ $162.970 ($187.4155)10+ $158.890 ($182.7235) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | RP30-EW Series | |||||
Each | 1+ $175.960 ($202.354)5+ $169.880 ($195.362)10+ $163.860 ($188.439) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | RP30-EW Series |