Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRP30-2405SEW
Order Code1893711
Product RangeRP30-EW Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRP30-2405SEW
Order Code1893711
Product RangeRP30-EW Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width40.6mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min10V
Input Voltage DC Max40V
Product RangeRP30-EW Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The RP30-2405SEW is a DC/DC single output Regulated Converter with 4:1 wide input voltage range. It is certified to UL 60950-1 and to cUL 60950- 1. This makes it ideal for many applications where approved safety standards are required. The industry standard meets military standards for thermal shock and vibration tolerance.
- Six-sided continuous shield
- 1.6kVDC Isolation
- 87% Typical efficiency
- 10200µF Maximum capacitance load
Applications
Industrial, Communications & Networking, Aerospace, Defence, Military
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
6A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
10V
Product Range
RP30-EW Series
DC / DC Converter Type
DIP
Output Power Max
30W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
40.6mm
Depth
50.8mm
Input Voltage DC Max
40V
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005