Print Page
Image is for illustrative purposes only. Please refer to product description.
24 total stock globally
Need more?
24 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $235.700 ($271.055) |
5+ | $234.260 ($269.399) |
10+ | $232.810 ($267.7315) |
Price for:Each
Minimum: 1
Multiple: 1
$235.70 ($271.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoPSU206
Order Code1183259
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max-
Output Voltage - Output 15VDC
Output Current - Output 11A
Output Voltage - Output 215VDC
Output Current - Output 2250mA
Input Voltage VAC110V AC to 250V AC
Product Range-
Power Supply Output TypeFixed
Output Voltage - Output 3-15VDC
Output Current - Output 3250mA
Product Overview
The PSU206 is a 5VDC 3-output Power Supply with Euro card sized power supply unit designed primarily for OEM use and 3-output. The linear regulator ICs used have over-current and over-temperature protection. Simple screw-terminal connection, encapsulated mains transformer, fixed 5V output and separate, fully adjustable split rail outputs.
- 10mV Ripple
- 0 to 70°C Operating temperature range
- 1% Load regulation
- 1% Line regulation
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current - Output 1
1A
Output Current - Output 2
250mA
Product Range
-
Output Voltage - Output 3
-15VDC
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
3Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
15VDC
Input Voltage VAC
110V AC to 250V AC
Power Supply Output Type
Fixed
Output Current - Output 3
250mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72