Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $158.150 ($181.8725) |
| 5+ | $156.490 ($179.9635) |
| 10+ | $154.820 ($178.043) |
| 50+ | $141.300 ($162.495) |
Product Information
Product Overview
TIB-REM480 is a TIB-REM series compact, DIN-rail mountable redundancy module for failover operation of AC/DC power supplies. The redundancy function is available for nominal currents of up to 20A over a wide input voltage range of 11 to 56V. Boost currents of up to 60A are permitted for up to 4 seconds. It uses active sharing technology to minimize the power losses during normal operation and in failover mode. It can operate at ambient temperatures between -20°C and +60°C without derating and without the need for active cooling. It is specifically designed, tested, and approved for operation with traco power’s TIB line of DIN-rail mountable power supplies.
- Input voltage range from 11 to 56VDC, operating temperature range from -20°C to +70°C
- 20A output current redundancy operation, short circuit protection
- 40A output current parallel operation, 95% maximum relative humidity
- DIN-rail mounting bracket, metal case housing type
- 60A boost current, screw terminal connection type
- <gt/>99% efficiency, low standby power
- Input OK indicators, Balance OK indicators
- Convection cooled, UL/IEC/EN 61010-1 approvals
- Compact 118.6mm x 36mm x 124.2mm metal enclosure
- EN 61010-1, IEC 61010-1, UL 61010-1 safety standards
Technical Specifications
TRACO POWER Failover Operation Of AC/DC Power Supplies
TIB-REM Series
Redundancy Module
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate