Product Information
Product Overview
The RASPBRRY-MODB-512M is a credit card sized computer that plugs into your TV and a keyboard, its like a little PC which can be used for many of the things that your desktop PC does, like spreadsheets, word processing and games. It also plays high definition video. The design is based around a Broadcom BCM2835 SoC, which includes an ARM1176JZF-S 700MHz processor, VideoCore IV GPU, and 256Mbytes of RAM. The design does not include a built in hard disk or solid state drive, instead relying on an SD card for booting and long term storage. This board is intended to run Linux kernel based operating systems.
- Broadcom BCM2835 SoC full HD multimedia applications processor
- 700MHz low power ARM1176JZ-F applications processor
- Broadcom VideoCore IV, OpenGL ES 2.0, 1080p30 h.264/MPEG-4 AVC high profile decoder
- 512MB SDRAM
- 10/100 Ethernet RJ 45 on board network
- Storage via SD/ MMC/ SDIO card slot
- Dual USB connector
- HDMI (rev 1.3 & 1.4) composite RCA (PAL and NTSC)
- 3.5mm jack, HDMI
- Linux operating system
Applications
Hobby & Education, Imaging, Video & Vision, Consumer Electronics, Industrial, Communications & Networking
Technical Specifications
Broadcom
ARM
BCM2835
Raspberry Pi 1 Model B
BCM2xxx
ARM11
Evaluation Board
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate