Print Page
ED-CM4IOCASE
Smart Case, 102.2 mm x 179.4 mm x 26 mm, Raspberry Pi Compute Module 4 IO Boards
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-CM4IOCASE
Order Code4627199
Technical Datasheet
For Use WithRaspberry Pi Compute Module 4 IO Boards
External Height26mm
External Width179.4mm
External Depth102.2mm
Enclosure / Case Material-
Product Range-
Product Overview
ED-CM4IOCASE is a CM4 IO smart case specially designed for Raspberry Pi compute module 4 IO board. This case is to convert Raspberry Pi compute IO board into a real industrial computer. The four nuts at the bottom of the case can help to fix the compute module 4 on 10 board & case reliably. There are four 1.5mm height black nylon washers to support Compute Module 4 on the four corners of PCB. This feature prevents PCB deformation and circuit damage when the Compute Module 4 is screwed on the 10 board without something to support.
- One-click switch is to control the system power on and shut off by GP103 on 40pin connector
- Case perfectly fits the mechanicals of the Raspberry Pi Compute Module 4 IO board
- Metal case provides excellent shielding and protection for Compute Module 4 & IO board
- A 12V/60mA silent fan is installed directly over the Compute Module 4
- Fan can reduce the CPU temperature by maximal 20°C
- Raspberry Pi's Official certified 2.4G/5.8GHz Wi-Fi/Bluetooth antenna installed on the case
- Philips CR2032 eco-friendly battery to enable RTC function
- Dimension (L x W x H) is 171.5 x 109.5 x 28.5mm
Technical Specifications
For Use With
Raspberry Pi Compute Module 4 IO Boards
External Width
179.4mm
Enclosure / Case Material
-
SVHC
No SVHC (07-Nov-2024)
External Height
26mm
External Depth
102.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2