Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPSU-RASPBERRY-PI-2A-5V
Order Code2444596
Technical Datasheet
Accessory TypePower Supply
For Use WithRaspberry Pi B+
SVHCTo Be Advised
Alternatives for PSU-RASPBERRY-PI-2A-5V
1 Product Found
Product Overview
The PSU-RASPBERRY-PI-2A-5V is a Raspberry Pi B+ Power Supply. The Australian Plug input current is 0.5A maximum at any input voltage and rated, DC output rated load and inrush current is 50A maximum cold start at 220VAC input, with rated load and 25 ambient.
- 100-240V AC Rated voltage
- 90 to 264V AC Variation range
- 50/60Hz Rated frequency
- 47 to 63Hz Variation frequency
- 0.25mA Maximum at 240V AC input - AC leakage current
- When the no-load output, 230V AC input, the input power 0.3W maximum
Applications
Test & Measurement, Industrial
Technical Specifications
Accessory Type
Power Supply
SVHC
To Be Advised
For Use With
Raspberry Pi B+
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3